Festo ESBF-BS, 574114 Electrical Linear Actuator, 1330mm/s, 400 mm
- RS Stock No.:
- 281-1112
- Mfr. Part No.:
- ESBF-BS-80-400-32P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,280.73
(exc. VAT)
€4,035.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,280.73 |
*price indicative
- RS Stock No.:
- 281-1112
- Mfr. Part No.:
- ESBF-BS-80-400-32P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 1330mm/s | |
| Series | ESBF-BS | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574114 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 1330mm/s | ||
Series ESBF-BS | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574114 | ||
- COO (Country of Origin):
- DE
Festo ESBF-BS Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-80-400-32P, Numeric Part Number:574114
This electric linear actuator is engineered for precision in automation tasks, providing efficient linear motion solutions for a range of applications. With a maximum stroke length of 400mm and a no-load speed of 1330mm/s, it enhances the functionality and speed of automation processes within industrial settings.
Features & Benefits
• High-speed operation with a maximum speed of 1.33m/s
• Positional accuracy with a repetition accuracy of ±0.01mm
• Robust construction featuring a male-threaded piston rod for straightforward integration
• Flexible installation options with various mounting positions
• Suitable for high-performance tasks, achieving a maximum acceleration of 25m/s²
• Corrosion-resistant materials ensure long-lasting durability in demanding environments
Applications
• Used in automated production lines for precise material handling
• Ideal for pick-and-place operations requiring rapid response times
• Employed in packaging machinery for increased efficiency
• Suitable for integration in robotics to improve movement accuracy
• Utilised in food processing equipment, meeting safety standards
What type of motor is integrated within this actuator?
It features a servo motor to enhance precision and control.
How is position detection achieved?
Position detection is managed via a proximity switch for accurate monitoring.
What is the maximum load capacity for horizontal and vertical applications?
The actuator supports an effective load of up to 1000kg in both orientations.
Can it operate in environments with high humidity?
Yes, it operates effectively in environments with relative air humidity ranging from 0 to 95%.
What precautions are in place against wear and tear?
The actuator includes plain-bearing guides to protect against torque and guide wear.
