Festo ESBF-BS, 574107 Electrical Linear Actuator, 700mm/s, 100 mm

Subtotal (1 unit)*

€2,895.56

(exc. VAT)

€3,561.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,895.56

*price indicative

RS Stock No.:
281-1102
Mfr. Part No.:
ESBF-BS-80-100-15P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Speed

700mm/s

Series

ESBF-BS

Motor Technology

Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

574107

COO (Country of Origin):
DE

Festo ESBF-BS Series Electric Linear Actuator, 100mm Maximum Stroke Length, 1200kg Maximum Load - ESBF-BS-80-100-15P, Numeric Part Number:574107


This electric linear actuator is engineered for precision in automation applications, offering a maximum stroke length of 100mm and capable of supporting loads of up to 1200kg. Designed to cater to various industries, it features a robust servo motor, facilitating reliable operations in both vertical and horisontal orientations. With a compact size and an IP40 rating, it is suitable for industrial environments where moderate protection from dust is essential.

Features & Benefits


• High speed of 700mm/s ensures swift operation

• The servo motor guarantees precise positioning and control

• 100% duty cycle allows continuous operation without overheating

• Repetition accuracy of ±0.01mm enhances operational reliability

• Designed for easy integration with existing systems

• Torsional backlash of +/- 0.5 degrees contributes to stability

Applications


• Used for automation in material handling systems

• Ideal for precise positioning in robotics

• Effective in assembly lines requiring reliable lifting mechanisms

• Suitable for in packaging machinery

• Employed in CNC machinery for accurate linear movement

What type of motor technology does it use, and how does it impact performance?


The actuator employs a servo motor, which ensures high precision in control and enhances the speed and accuracy of movement. This motor type is particularly beneficial in applications where exact positioning is crucial.

What maximum acceleration can be achieved with this model, and how does it affect operation?


The maximum acceleration is 15 m/s², allowing for rapid start and stop capabilities, which improves efficiency in production processes and reduces cycle times.

What are the ambient conditions necessary for optimal functioning?


The actuator operates optimally within an ambient temperature range of 0 °C to 60 °C and can tolerate humidity levels between 0 and 95%, making it versatile for various industrial environments.

What is the maintenance requirement for this actuator?


It features a lifetime lubrication system, meaning it requires minimal maintenance, allowing users to focus on operation rather than frequent upkeep.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy