Festo ESBF, 574113 Electrical Linear Actuator, 1330mm/s, 300 mm
- RS Stock No.:
- 281-1108
- Mfr. Part No.:
- ESBF-BS-80-300-32P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,192.11
(exc. VAT)
€3,926.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,192.11 |
*price indicative
- RS Stock No.:
- 281-1108
- Mfr. Part No.:
- ESBF-BS-80-300-32P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 1330mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574113 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 1330mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574113 | ||
- COO (Country of Origin):
- DE
The Festo electric cylinder is a mechanical linear drive unit with piston rod. The drive component consists of an electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. The electric cylinder is bas
Position detection via proximity switch
IP40 degree of protection
Ball screw spindle type
