Milwaukee M18 FUEL M18 FBS85-202C 898.52 mm Saw, 165rpm
- RS Stock No.:
- 277-672
- Mfr. Part No.:
- 4933471498
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€477.60
(exc. VAT)
€587.45
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €477.60 |
*price indicative
- RS Stock No.:
- 277-672
- Mfr. Part No.:
- 4933471498
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Speed | 165rpm | |
| Motor Type | Brushless | |
| Series | M18 FUEL | |
| Weight | 3.9kg | |
| Battery Voltage | 18V | |
| Cutting Capacity - Round | 85mm | |
| Cutting Capacity - Square/Rectangular | 85 mm | |
| Blade Length | 898.52mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Speed 165rpm | ||
Motor Type Brushless | ||
Series M18 FUEL | ||
Weight 3.9kg | ||
Battery Voltage 18V | ||
Cutting Capacity - Round 85mm | ||
Cutting Capacity - Square/Rectangular 85 mm | ||
Blade Length 898.52mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Band Saw, 85mm Cutting Depth, 165 Maximum Speed - 4933471498
This Cordless band saw is built for professional use, offering a cutting depth of up to 85mm. Lightweight at just 3.9kg (with battery), its easy to carry and use across different jobs. Its brushless motor delivers a no-load speed of 165m/min, ensuring fast and accurate cuts in electrical and mechanical applications.
Features & Benefits
• Brushless motor ensures longer run time and durability
• Tool-free blade locking for quick and simple blade changes
• Variable speed trigger allows easy speed adjustments
• Integrated LED light illuminates workspaces for improved visibility
• Safety band saw cover reduces the risk of accidental injuries
• Dual action trigger prevents unintentional actuation
• Tool-free blade locking for quick and simple blade changes
• Variable speed trigger allows easy speed adjustments
• Integrated LED light illuminates workspaces for improved visibility
• Safety band saw cover reduces the risk of accidental injuries
• Dual action trigger prevents unintentional actuation
Applications
• Ideal for cutting metal, plastics, and other materials in workshops
• Perfect for on-site requiring mobility
• Used for precision cuts in mechanical assembly processes
• Suitable for trades involving installation and repair work
• Effective for users needing a Compact yet powerful cutting tool
• Perfect for on-site requiring mobility
• Used for precision cuts in mechanical assembly processes
• Suitable for trades involving installation and repair work
• Effective for users needing a Compact yet powerful cutting tool
How does the tool's design improve safety during operation?
The integrated band saw cover prevents access to the blade, significantly reducing the risk of injury. Additionally, the dual action trigger design helps to avoid accidental activation during use, providing further peace of mind.
What allows for quick adjustments of the cutting speed during operation?
The variable speed trigger facilitates Rapid alterations in cutting speed, enabling users to adapt to varying material types and thicknesses efficiently, which enhances overall cutting control.
Can the saw be used with different battery packs?
Yes, this model features a flexible battery system that is compatible with all M18 battery packs, allowing for extended versatility and convenience in powering the tool.
What maintenance is required to keep this band saw functioning optimally?
Regularly inspect the blade for wear and ensure it is securely locked in place. Keeping the tool clean and checking the battery contacts can also help maintain performance and prolong its lifespan.
Related links
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL FHS20-552 Cordless 200 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
- Milwaukee M18 FUEL M18 FHZ-0
- Milwaukee M18 ONEKEY FUEL M18 ONEFSZ-0X Cordless 300 mm
