DeWALT DCS 230 mm Saw, 54V
- RS Stock No.:
- 657-162
- Mfr. Part No.:
- DCS691X2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,489.74
(exc. VAT)
€1,832.38
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,489.74 |
*price indicative
- RS Stock No.:
- 657-162
- Mfr. Part No.:
- DCS691X2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Arbor Diameter | 22mm | |
| Motor Type | Brushless | |
| Blade Diameter | 230mm | |
| Voltage | 54V | |
| Overall Length | 652mm | |
| Weight | 4.8kg | |
| Series | DCS | |
| Maximum Cutting Depth 90° | 83mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Arbor Diameter 22mm | ||
Motor Type Brushless | ||
Blade Diameter 230mm | ||
Voltage 54V | ||
Overall Length 652mm | ||
Weight 4.8kg | ||
Series DCS | ||
Maximum Cutting Depth 90° 83mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 230mm cut-off saw features an 83mm depth of cut for single-pass cuts in pavestones, rebar, and concrete scoring. It includes a heavy-load indicator light for power and runtime feedback during demanding applications. The 5-position rotatable guard allows for approach angle selection, offering optimal visibility and accessibility in tight spaces. A water feed system provides dust management when cutting concrete, while the latched and sealed battery box ensures added protection in harsh jobsite conditions.
Heavy load indicator provides user feedback
Sealed switch for durability even in the dustiest environments
Ergonomic handle w/ soft grip provides user comfort
Latched and sealed battery box for added protection in harsh jobsite conditions
