DeWALT DCS 250 mm Mitre Saw, 54V
- RS Stock No.:
- 657-107
- Mfr. Part No.:
- DCS727T2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,794.81
(exc. VAT)
€2,207.62
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,794.81 |
*price indicative
- RS Stock No.:
- 657-107
- Mfr. Part No.:
- DCS727T2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Mitre Saw | |
| Speed | 4300rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 250mm | |
| Overall Length | 480mm | |
| Voltage | 54V | |
| Series | DCS | |
| Weight | 22kg | |
| Maximum Cutting Depth 90° | 305mm | |
| Maximum Cutting Depth 45° | 210mm | |
| Standards/Approvals | CE | |
| Overall Height | 460mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Mitre Saw | ||
Speed 4300rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 250mm | ||
Overall Length 480mm | ||
Voltage 54V | ||
Series DCS | ||
Weight 22kg | ||
Maximum Cutting Depth 90° 305mm | ||
Maximum Cutting Depth 45° 210mm | ||
Standards/Approvals CE | ||
Overall Height 460mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT Cordless table saw is designed for professionals seeking portability and precision. This robust tool is engineered to be lightweight yet powerful, perfect for job sites where mobility is essential. With its innovative folding stand, you can set up and dismantle the saw in seconds, allowing for efficient use of time on the go. Equipped with high-performance rip capacity, it effectively tackles various materials, ensuring clean and accurate cuts every time. The saw features a Durable construction, designed to withstand harsh job site conditions, making it a reliable companion for all your woodworking tasks.
Lightweight design enhances portability for easy transport
Folding stand allows quick setup and takedown
High-performance rip capacity accommodates larger materials
Durable construction ensures longevity and resilience on job sites
Integrated safety features promote user protection during operation
Efficient dust extraction system helps maintain a clean workspace
Versatile cutting adjustments enable precise and tailored cuts
Ergonomic handle provides comfort during extended use
