DeWALT DCS 210 mm Saw, 54V
- RS Stock No.:
- 657-109
- Mfr. Part No.:
- DCS7485T2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€1,518.56
(exc. VAT)
€1,867.83
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,518.56 |
*price indicative
- RS Stock No.:
- 657-109
- Mfr. Part No.:
- DCS7485T2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 5800rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 210mm | |
| Voltage | 54V | |
| Weight | 23kg | |
| Series | DCS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 5800rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 210mm | ||
Voltage 54V | ||
Weight 23kg | ||
Series DCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT table saw is engineered for professionals seeking power and portability. This Advanced tool combines a robust brushless motor with a 54V battery system, delivering remarkable performance for cutting through various materials. Its impressive no-load speed of 5800 RPM and cutting capacities of 610 mm on the right and 318 mm on the left, empower users to accomplish precise cuts with ease. Weighing just 22 kg, this saw is portable enough for on-site applications, making it the Ideal companion for contractors and DIY enthusiasts alike.
XR 54V Cordless system provides extended runtime with fewer interruptions
Achieves 92 m of cutting on a single charge with a 6 Ah FLEXVOLT battery
Lightweight design enhances portability while maintaining stability
Compact size makes it Ideal for tight workspaces and jobsite transportation
Easy bevel lock allows for quick and precise angle adjustments
Mitre guide ensures accurate crosscuts every time
Includes a dust collector adapter for a cleaner working environment
Comes with two batteries and a charger for immediate use
Features a 24-tooth carbide blade for efficient cutting through various materials
Graduations on the fence lock are highly legible for effortless positioning
