Makita HS HS004GZ02 190 mm Cordless Circular Saw 6000rpm

Subtotal (1 unit)*

€564.75

(exc. VAT)

€694.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€564.75

*price indicative

RS Stock No.:
867-078
Mfr. Part No.:
HS004GZ02
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Circular Saw

Speed

6000rpm

Motor Type

Brushless

Blade Diameter

190mm

Overall Length

337mm

Weight

5.6kg

Battery Voltage

40V

Series

HS

Maximum Cutting Depth 90°

62.5mm

Maximum Cutting Depth 45°

44.5mm

Overall Height

290mm

Standards/Approvals

No

Overall Width

210mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita high-performance circular saw is designed for demanding cutting tasks, delivering robust functionality with a brushless motor and 40V max Li-ion battery, providing exceptional efficiency and power for professionals.

Nominal battery voltage of 40V for optimal performance

Brushless motor ensures maintenance-free and long service life

No-load speed reaches 6000 min-¹ for Rapid cutting

Electric brake enhances operator safety and productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy