Makita HS HS013GZ 415 mm Cordless Circular Saw 2100rpm
- RS Stock No.:
- 866-688
- Mfr. Part No.:
- HS013GZ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€1,366.24
(exc. VAT)
€1,680.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,366.24 |
*price indicative
- RS Stock No.:
- 866-688
- Mfr. Part No.:
- HS013GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 2100rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 415mm | |
| Overall Length | 606mm | |
| Battery Voltage | 40V | |
| Series | HS | |
| Weight | 12kg | |
| Maximum Cutting Depth 90° | 160mm | |
| Maximum Cutting Depth 45° | 106mm | |
| Overall Height | 476mm | |
| Standards/Approvals | No | |
| Overall Width | 233mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 2100rpm | ||
Motor Type Brushless | ||
Blade Diameter 415mm | ||
Overall Length 606mm | ||
Battery Voltage 40V | ||
Series HS | ||
Weight 12kg | ||
Maximum Cutting Depth 90° 160mm | ||
Maximum Cutting Depth 45° 106mm | ||
Overall Height 476mm | ||
Standards/Approvals No | ||
Overall Width 233mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita circular saw delivers exceptional cutting performance powered by a 40V XGT Li-Ion battery, achieving high power that rivals corded models for efficient cutting through substantial materials.
Compatible with Auto-start Wireless System (AWS) for seamless vacuum connection
Lightweight design enhances manoeuvrability without sacrificing power
Brushless motor provides durability and superior efficiency
Soft start feature improves precision by controlling start-up reactions
Related links
- Makita HS HS004GZ02 190 mm 6000rpm
- Makita HS HS009GZ 235 mm 4000rpm
- Makita HS HS011GZ 260 mm 3500rpm
- Makita HS HS012GZ01 165 mm 5200rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Bosch 0.601.9N3 Keyless Cordless 18 V 13 in 76 nm 2100rpm
- Bosch PRO GSB 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
