Makita HS HS009GZ 235 mm Cordless Circular Saw 4000rpm
- RS Stock No.:
- 866-684
- Mfr. Part No.:
- HS009GZ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€644.24
(exc. VAT)
€792.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.24 |
*price indicative
- RS Stock No.:
- 866-684
- Mfr. Part No.:
- HS009GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 4000rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 235mm | |
| Overall Length | 413mm | |
| Series | HS | |
| Weight | 6.3kg | |
| Battery Voltage | 40V | |
| Maximum Cutting Depth 45° | 61mm | |
| Maximum Cutting Depth 90° | 85mm | |
| Overall Height | 316mm | |
| Overall Width | 196mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 4000rpm | ||
Motor Type Brushless | ||
Blade Diameter 235mm | ||
Overall Length 413mm | ||
Series HS | ||
Weight 6.3kg | ||
Battery Voltage 40V | ||
Maximum Cutting Depth 45° 61mm | ||
Maximum Cutting Depth 90° 85mm | ||
Overall Height 316mm | ||
Overall Width 196mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita circular saw offers powerful performance and efficiency for demanding cutting tasks, equipped with a brushless motor and a high-capacity battery for extended operation.
Nominal Battery Voltage of 40V for optimal performance
Lightweight design enhancing portability and ease of use
Electric brake ensuring maximum productivity and operator safety
Auto-start Wireless System connects seamlessly to compatible vacuums
Related links
- Makita RS00 RS002GZ 260 mm 4000rpm
- Makita HS HS004GZ02 190 mm 6000rpm
- Makita HS HS011GZ 260 mm 3500rpm
- Makita HS HS012GZ01 165 mm 5200rpm
- Makita HS HS013GZ 415 mm 2100rpm
- Makita DH DHS900Z 235 mm 4500rpm
- DeWALT D23 D23700 235 mm 1.75 kW, 230V
- Makita DCF 235 mm blade diameter Desk Fan 8.2 cfm 3 speed 14.4V, 18 V with plug: AC
