Makita RS00 RS002GZ 260 mm Cordless Circular Saw 4000rpm
- RS Stock No.:
- 867-159
- Mfr. Part No.:
- RS002GZ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€522.48
(exc. VAT)
€642.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.48 |
*price indicative
- RS Stock No.:
- 867-159
- Mfr. Part No.:
- RS002GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 4000rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 260mm | |
| Overall Length | 489mm | |
| Series | RS00 | |
| Battery Voltage | 40V | |
| Weight | 6.9kg | |
| Maximum Cutting Depth 45° | 70mm | |
| Maximum Cutting Depth 90° | 95mm | |
| Overall Height | 309mm | |
| Overall Width | 193mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 4000rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 260mm | ||
Overall Length 489mm | ||
Series RS00 | ||
Battery Voltage 40V | ||
Weight 6.9kg | ||
Maximum Cutting Depth 45° 70mm | ||
Maximum Cutting Depth 90° 95mm | ||
Overall Height 309mm | ||
Overall Width 193mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita circular saw delivers outstanding cutting performance, powered by a 40V max XGT Li-ion battery and brushless motor, making it Ideal for demanding applications with large cutting capacity.
Nominal Battery Voltage of 40 V for efficient operation
Brushless Motor enhances performance and durability
No load speed reaches up to 4000 min-¹ for high cutting efficiency
Max. Cutting Depth at 90° is 95 mm for versatility
