Makita XGT LS004GZ01 1000 W Mitre Saw 260 mm 3600rpm
- RS Stock No.:
- 867-149
- Mfr. Part No.:
- LS004GZ01
- Manufacturer:
- Makita
Subtotal (1 unit)*
€1,310.45
(exc. VAT)
€1,611.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,310.45 |
*price indicative
- RS Stock No.:
- 867-149
- Mfr. Part No.:
- LS004GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Mitre Saw | |
| Speed | 3600rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 260mm | |
| Power Rating | 1000W | |
| Weight | 26.6kg | |
| Series | XGT | |
| Battery Voltage | 40V | |
| Bevel Angle | 48 ° | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Mitre Saw | ||
Speed 3600rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 260mm | ||
Power Rating 1000W | ||
Weight 26.6kg | ||
Series XGT | ||
Battery Voltage 40V | ||
Bevel Angle 48 ° | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless saw delivers exceptional performance with its efficient brushless motor, designed for demanding use while ensuring ease of operation and space-saving functionality.
Powered by XGT 40V max battery for high performance
Rail-forward design allows placement against walls, optimising workspace
Precision mitre angle adjustment achieved easily through a turn knob
Extendable sub tables provide stability for long material cuts
Related links
- Makita XGT LS003GZ01 1500 W 305 mm 3600rpm
- Makita XGT LS002GZ01 1000 W 216 mm 4800rpm
- Makita DCS DCS552Z 136 mm 3600rpm
- Makita DSS DSS501Z 136 mm 3600rpm
- Makita XGT SDS 1000 W Cordless 40 V 18 mm 9.4 nm
- Makita XGT JV001G Cordless 135 mm 45 °
- Makita XGT JV002G Cordless 135 mm 45 °
- Makita XGT JR001GZ Cordless, 40V
