Milwaukee M18 M18FCS66-121C Cordless Saw, 66 mm
- RS Stock No.:
- 204-2279
- Mfr. Part No.:
- M18FCS66-121C
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2279
- Mfr. Part No.:
- M18FCS66-121C
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 66mm | |
| Number of Batteries | 1 | |
| Battery Voltage | 18V | |
| Weight | 5.4kg | |
| Series | M18 | |
| Battery Capacity | 12Ah | |
| Strokes Per Minute | 5800spm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 66mm | ||
Number of Batteries 1 | ||
Battery Voltage 18V | ||
Weight 5.4kg | ||
Series M18 | ||
Battery Capacity 12Ah | ||
Strokes Per Minute 5800spm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee M18 Series Circular Saw, Brushless Motor, 190mm Blade Diameter - M18FCS66-121C
This cordless circular saw is designed for both woodworking and plastics applications. Featuring a robust 190mm blade, it enables a maximum cutting depth of 66mm. With an advanced brushless motor, this 18V lithium-ion saw provides reliable power for a variety of cutting tasks, ensuring efficiency and precision in your projects.
Features & Benefits
• Brushless motor enhances performance and efficiency
• Capable of cutting 750 pieces of 90 mm x 45 mm pine
• Durable magnesium shoe maximises strength and reduces weight
• Integrated LED light illuminates workspaces for better visibility
Applications
• Used for ripping and cross-cutting wood and plastics
• Ideal for heavy-duty construction and renovation projects
• Used for precision cuts in large-scale woodworking tasks
How does the battery capacity affect usage time?
The 12.0Ah lithium-ion battery allows for extended usage, providing enough power to complete multiple cutting tasks on a single charge, sustaining performance even in high-demand situations.
What types of materials can be effectively cut with this saw?
The saw is designed to cut wood and plastics efficiently, making it suitable for various applications in construction and DIY projects.
What safety features should be considered when using this tool?
The saw includes a durable rafter hang hook for workspace management and an integrated LED light for improved visibility, enhancing safety during operation.
How does its weight influence handling and portability?
Weighing only 5.4kg, this cordless circular saw offers excellent portability, making it easier to transport between worksites and ensuring reduced fatigue during prolonged use.
Related links
- Milwaukee M18 M18 FCS66-0 Cordless 66 mm
- Milwaukee M18 M18 BLCS66-0X Cordless 66 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
- Milwaukee M18 FUEL M18FSX-121C Cordless 300 mm
- Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 M18 ONEFSZ-502X Cordless 300 mm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
