Subtotal (1 unit)*
€778.24
(exc. VAT)
€957.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €778.24 |
*price indicative
- RS Stock No.:
- 267-1541
- Mfr. Part No.:
- DCS691N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Blade Diameter | 230mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Blade Diameter 230mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT XR flexvolt cut off saw bare unit has rotatable guard which gives 5 position for improved visibility when cutting in tight spots. All metal drivetrain for superior durability and efficiency. It has enlarged, latched battery box that allows tool to seal out airborne dust and water. It is compatible with DCB549 15Ah battery and its dual sided water delivery system for superior dust management when cutting concrete. Heavy load indicator provides user feedback during demanding applications without stopping them short of completion.
54V enables corded performance from a cordless tool
Durable high power brushless motor
New wireless tool functionality included
