3M Scotchrap 51 Black Polyvinyl Chloride Electrical Tape, 25.4mm x 30.5 m
- RS Stock No.:
- 338-151
- Mfr. Part No.:
- 7000006134
- Manufacturer:
- 3M
Subtotal (1 unit)*
€40.69
(exc. VAT)
€50.05
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.69 |
*price indicative
- RS Stock No.:
- 338-151
- Mfr. Part No.:
- 7000006134
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 25.4mm | |
| Length | 30.5m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 510μm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | Scotchrap 51 | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 20oz/in | |
| Minimum Operating Temperature | -48°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 25.4mm | ||
Length 30.5m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 510μm | ||
Maximum Operating Temperature 80°C | ||
Trade Name Scotchrap 51 | ||
Adhesive Material Rubber | ||
Adhesion Strength 20oz/in | ||
Minimum Operating Temperature -48°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, 25.4mm Width, 30.5m Length - 7000006134
This electrical tape is a black PVC insulating tape designed for general electrical insulation and repair tasks in industrial settings. It provides a flexible protective layer for wiring and connections across systems used in automation, electronics and mechanical installations while remaining usable across a wide temperature range.
Features & Benefits
• 20oz/in adhesion strength for secure joint retention
• Rubber-based adhesive for strong initial tack
• 0.51mm thickness for Durable mechanical protection
• Withstands up to +80°C for high-temperature applications
• Operates down to -48°C for cold environment performance
• PVC backing offers heavy-duty vinyl resistance to abrasion
• Rubber-based adhesive for strong initial tack
• 0.51mm thickness for Durable mechanical protection
• Withstands up to +80°C for high-temperature applications
• Operates down to -48°C for cold environment performance
• PVC backing offers heavy-duty vinyl resistance to abrasion
**Applications**
• Suitable for insulating soldered joints in control panels
• Ideal for bundling wiring looms in machinery
• Used with cable repairs on site in electrical maintenance
• Can be used for phase identification and colour coding
• Used for temporary protection during panel assembly
• Ideal for bundling wiring looms in machinery
• Used with cable repairs on site in electrical maintenance
• Can be used for phase identification and colour coding
• Used for temporary protection during panel assembly
How does the adhesive perform during installation?
The rubber adhesive provides immediate tack and strong shear resistance, helping it stick quickly to conductors and cable jackets during fast-paced installation work.
Will it cope with exposure to elevated temperatures near equipment enclosures?
Yes, it maintains its insulating and cohesive properties at temperatures up to +80°C, making it suitable for proximity to warm components.
Can it be applied in sub-zero conditions on outdoor sites?
The tape remains usable down to -48°C, allowing application and retention in very cold environments without brittleness-related failure.
What mechanical protection can be expected once applied?
With a 0.51mm vinyl backing, the tape adds abrasion and impact resistance to cable surfaces while preserving flexibility for bending and routing.
How is roll length and width suited to frequent workshop use?
The product is supplied as a 30.5m roll at a 25.4mm width, providing multiple uses per roll and compatibility with standard tape dispensers.
Related links
- 3M Scotchrap Tape Black Polyvinyl Chloride Electrical Tape, 4in x 30.5 m
- 3M Tape 50 Black Polyvinyl Chloride Electrical Tape, 25.4mm x 30 m
- 3M 33S25 Black Polyvinyl Chloride Electrical Insulation Tape, 25.4mm x 33 m
- 3M Amber Polyimide Electrical Tape, 25.4mm x 33 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 25.4mm x 33 m
- 3M Silver Polyethylene Terephthalate Electrical Tape, 25.4mm x 9.144 m
- TE Connectivity Silicon Fusion Tape Red Silicone Rubber Electrical Tape, 25.4mm x 10.97 m
- 3M Orange Polyethylene Terephthalate Double Sided Tape, 25.4mm x 9.144 m