3M Scotchrap Tape Black Polyvinyl Chloride Electrical Tape, 4in x 30.5 m
- RS Stock No.:
- 876-972
- Mfr. Part No.:
- 7000057485
- Manufacturer:
- 3M
Subtotal (1 box of 12 units)*
€925.90
(exc. VAT)
€1,138.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €925.90 | €77.158 |
*price indicative
- RS Stock No.:
- 876-972
- Mfr. Part No.:
- 7000057485
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 4in | |
| Length | 30.5m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 250μm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | Scotchrap Tape | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 21.9N/100 mm | |
| Minimum Operating Temperature | -48°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 4in | ||
Length 30.5m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 250μm | ||
Maximum Operating Temperature 80°C | ||
Trade Name Scotchrap Tape | ||
Adhesive Material Rubber | ||
Adhesion Strength 21.9N/100 mm | ||
Minimum Operating Temperature -48°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotchrap Tape is a robust polyvinyl chloride-based tape designed for all-weather corrosion protection of metal piping systems, offering essential resistance to various corrosive elements and ensuring long-lasting performance for underground and above-ground applications.
Resistant to salt water, soil acids, and common chemicals
Exceptional impact and abrasion resistance, preventing damage
Electrical insulating properties enhance application versatility
Available in multiple thickness options for varied needs
Related links
- 3M Scotchrap 51 Black Polyvinyl Chloride Electrical Tape, 25.4mm x 30.5 m
- 3M Super 33 Vinyl Tape Black Polyvinyl Chloride Electrical Tape, 19mm x 32.9 m
- 3M 165BK6E Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- 3M Tape 50 Black Polyvinyl Chloride Electrical Tape, 25.4mm x 30 m
- 3M Scotch Super 88 Black Polyvinyl Chloride Electrical Tape, 19mm x 6 m
- RS PRO . Black Polyvinyl Chloride Electrical Tape, 19mm x 33 m
- Advance Tapes AT34 Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch Vinyl Electrical Tape 22 Black Polyvinyl Chloride Electrical Tape, 38mm x 32.9 m