3M Tape 50 Black Polyvinyl Chloride Electrical Tape, 25.4mm x 30 m
- RS Stock No.:
- 283-6569
- Distrelec Article No.:
- 180-81-750
- Mfr. Part No.:
- 7000005811
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6569
- Distrelec Article No.:
- 180-81-750
- Mfr. Part No.:
- 7000005811
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 25.4mm | |
| Length | 30m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 254μm | |
| Maximum Operating Temperature | +80°C | |
| Trade Name | Tape 50 | |
| Adhesive Material | Silicone Rubber | |
| Adhesion Strength | 2.2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 25.4mm | ||
Length 30m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 254μm | ||
Maximum Operating Temperature +80°C | ||
Trade Name Tape 50 | ||
Adhesive Material Silicone Rubber | ||
Adhesion Strength 2.2N/cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Electrical Tape, 25.4mm Width, 30m Length - 7000005811
This electrical tape is a high-quality solution for insulation and protection in electrical applications. Made from durable polyvinyl chloride, this black electrical tape measures 25.4mm in width and offers a generous length of 30m. This product maintains its integrity and effectiveness even at maximum operating temperatures of up to +80°C, making it suitable for a variety of electrical tasks.
Features & Benefits
• Provides reliable electrical insulation while protecting connections
• PVC backing ensures durability and flexibility for various needs
• Adhesive formulation allows for easy application on multiple surfaces
• High-temperature resistance caters to demanding environments
Applications
• Used for insulating and bundling electrical wires and cables
• Ideal for automotive wiring harnesses and connections
• Can be used in repairs of electrical appliances
• Useful for identifying wires through colour coding
• Effective for securing and protecting cable connections
How does the thickness of this tape impact its usability?
The 0.254mm thickness offers both durability and ease of handling, making it suitable for complex applications while ensuring effective insulation.
What benefits does the PVC backing provide during application?
The PVC backing ensures that the tape remains flexible yet strong, allowing it to conform to different shapes and surfaces without tearing.
Is this tape suitable for outdoor use?
While primarily designed for indoor electrical applications, it can be used outdoors provided it is kept away from direct prolonged exposure to extreme conditions.
How does the tape ensure consistent performance at high temperatures?
The formulation allows it to withstand temperatures up to +80°C, ensuring reliable insulation in environments where heat is a concern.
Can this tape be easily removed without leaving residue?
Yes, the adhesive is designed to provide strong bonding during use while allowing for clean removal without significant residue on surfaces.
Related links
- 3M Scotchrap 51 Black Polyvinyl Chloride Electrical Tape, 25.4mm x 30.5 m
- 3M 33S25 Black Polyvinyl Chloride Electrical Insulation Tape, 25.4mm x 33 m
- HellermannTyton Black Polyvinyl Chloride Electrical Tape, 100mm x 30 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 30 m
- 3M 36597 Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- 3M Super 33 Vinyl Tape Black Polyvinyl Chloride Electrical Tape, 19mm x 32.9 m
- 3M 3M™ 33+ Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Tape 24 Scotch Silver Tin Plated Copper Electrical Insulation Tape, 25.4mm x 4.6 m