3M Black Copper Foil Electrical Tape, 25mm x 10 m
- RS Stock No.:
- 430-008
- Mfr. Part No.:
- 7100313407
- Manufacturer:
- 3M
Subtotal (1 unit)*
€34.76
(exc. VAT)
€42.75
(inc. VAT)
Limited stock
- Plus 8 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.76 |
*price indicative
- RS Stock No.:
- 430-008
- Mfr. Part No.:
- 7100313407
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 25mm | |
| Length | 10m | |
| Backing Material | Copper Foil | |
| Thickness | 25μm | |
| Maximum Operating Temperature | 121°C | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 25mm | ||
Length 10m | ||
Backing Material Copper Foil | ||
Thickness 25μm | ||
Maximum Operating Temperature 121°C | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
3M Electrical Tape, 25mm Width, 10m Length - 7100313407
This electrical tape is a thin copper-backed adhesive product designed for electrical and shielding tasks in industrial and electronics settings. It provides a conductive foil backing combined with an acrylic adhesive to support earthing and EMI mitigation while performing across a wide temperature range in automation, electrical and mechanical environments.
Features & Benefits
• Copper foil backing provides conductive path for shielding and earthing
• Acrylic adhesive ensures Durable adhesion on varied conductive surfaces
• Operates reliably to +121°C for high-temperature installations
• 0.025mm thickness allows conformity in tight or irregular gaps
• Acrylic adhesive ensures Durable adhesion on varied conductive surfaces
• Operates reliably to +121°C for high-temperature installations
• 0.025mm thickness allows conformity in tight or irregular gaps
**Applications**
• Suitable for EMI shielding and earthing of enclosures and cables
• Ideal for repairs on conductive surfaces in electronic assemblies
• Used with cable harnesses to enhance electrical continuity
• Can be used for moisture-resistant sealing in sensitive assemblies
• Used for spot shielding around connectors and PCB edges
• Ideal for repairs on conductive surfaces in electronic assemblies
• Used with cable harnesses to enhance electrical continuity
• Can be used for moisture-resistant sealing in sensitive assemblies
• Used for spot shielding around connectors and PCB edges
What backing material provides the conductive path?
The product uses a copper foil backing that delivers electrical conductivity for shielding and earthing tasks.
How does the adhesive behave with different substrates?
The acrylic-based adhesive offers strong initial tack and maintains adhesion on clean metal and composite conductive surfaces while resisting common environmental factors.
What physical thinness allows for use in Compact assemblies?
The foil-backed construction is 0.025mm thick, permitting close conformity to contours and minimal build-up when layered.
Is the product suitable for installations exposed to low temperatures?
Yes, it retains functional performance at temperatures as low as -40°C, enabling use in cold environments and refrigerated equipment.
Related links
- 3M Black Copper Foil Electrical Tape, 25mm x 10 m
- 3M Black Copper Foil Electrical Tape, 100mm x 10 m
- 3M Gold Copper Foil Electrical Tape, 25mm x 10 m
- 3M Black Fabric Electrical Tape, 25mm x 10 m
- 3M Copper Copper Foil Electrical Tape, 100mm x 10 m
- 3M Gold Copper Foil Electrical Tape, 100mm x 10 m
- 3M Grey Fabric Electrical Tape, 25mm x 10 m
- 3M 3M™ 23 Black Ethylene Propylene Diene Monomer Electrical Tape, 25mm x 7 m