3M Black Copper Foil Electrical Tape, 25mm x 10 m
- RS Stock No.:
- 624-490
- Mfr. Part No.:
- 7100313407
- Manufacturer:
- 3M
Subtotal (1 pack of 12 units)*
€330.97
(exc. VAT)
€407.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €330.97 | €27.581 |
*price indicative
- RS Stock No.:
- 624-490
- Mfr. Part No.:
- 7100313407
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 25mm | |
| Length | 10m | |
| Backing Material | Copper Foil | |
| Thickness | 25μm | |
| Maximum Operating Temperature | 121°C | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 25mm | ||
Length 10m | ||
Backing Material Copper Foil | ||
Thickness 25μm | ||
Maximum Operating Temperature 121°C | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
3M Electrical Tape, 25mm Width, 10m Length - 7100313407
This electrical tape provides a conductive copper-foil backed solution for shielding and insulation tasks within industrial and electronic environments. It combines a thin metallic backing with an acrylic-based adhesive to offer a Compact roll intended for use where both electrical continuity and surface conformity are required.
Features & Benefits
• Copper foil backing offers effective electromagnetic shielding
• Acrylic adhesive maintains bond across a wide temperature range
• Operates continuously up to +121°C for high-temperature tasks
• Remains functional down to -40°C for cold environment use
• Very thin 0.025 mm foil enhances conformability to contours
• Acrylic adhesive maintains bond across a wide temperature range
• Operates continuously up to +121°C for high-temperature tasks
• Remains functional down to -40°C for cold environment use
• Very thin 0.025 mm foil enhances conformability to contours
**Applications**
• Suitable for PCB-level electromagnetic shielding and earthing
• Ideal for cable wrap and splice shielding in control panels
• Used for tray and enclosure lining to reduce interference
• Can be used for repair and retrofit of shielding in instrumentation
• Used with sensor housings to maintain EMC performance
• Ideal for cable wrap and splice shielding in control panels
• Used for tray and enclosure lining to reduce interference
• Can be used for repair and retrofit of shielding in instrumentation
• Used with sensor housings to maintain EMC performance
What backing and adhesive materials are incorporated?
The product uses a copper-foil backing paired with an acrylic adhesive to balance conductivity with secure adhesion.
How long is a single roll and what width does it provide?
Each roll supplies 10 m of tape with a 25 mm working width for precise application.
How thin is the metallic layer and why does that matter?
The foil thickness is 0.025 mm which improves flexibility and enables tight conformity around small components.
Related links
- 3M Black Copper Foil Electrical Tape, 25mm x 10 m
- 3M Black Copper Foil Electrical Tape, 100mm x 10 m
- 3M Gold Copper Foil Electrical Tape, 25mm x 10 m
- 3M Black Fabric Electrical Tape, 25mm x 10 m
- 3M Copper Copper Foil Electrical Tape, 100mm x 10 m
- 3M Gold Copper Foil Electrical Tape, 100mm x 10 m
- 3M Grey Fabric Electrical Tape, 25mm x 10 m
- 3M 3M™ 23 Black Ethylene Propylene Diene Monomer Electrical Tape, 25mm x 7 m