3M 5113SFT Black Fabric Electrical Tape, 105mm x 10 m
- RS Stock No.:
- 624-501
- Mfr. Part No.:
- 7100315005
- Manufacturer:
- 3M
Subtotal (1 pack of 8 units)*
€737.41
(exc. VAT)
€907.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €737.41 | €92.176 |
*price indicative
- RS Stock No.:
- 624-501
- Mfr. Part No.:
- 7100315005
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 105mm | |
| Length | 10m | |
| Backing Material | Fabric | |
| Thickness | 50μm | |
| Maximum Operating Temperature | 121°C | |
| Trade Name | 5113SFT | |
| Adhesive Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 105mm | ||
Length 10m | ||
Backing Material Fabric | ||
Thickness 50μm | ||
Maximum Operating Temperature 121°C | ||
Trade Name 5113SFT | ||
Adhesive Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Electrical Tape, 105mm Width, 10m Length - 7100315005
This electrical tape is a fabric-backed polyolefin adhesive solution designed for industrial electrical insulation and repair. It provides a protective grey layer suitable for use in automation, electronics, electrical and mechanical environments where a robust, thin insulating wrap is required. The tape performs across a wide thermal range and meets RoHS requirements for restricted substances.
Features & Benefits
• Operates at temperatures up to +121°C for high-heat tasks
• Maintains function down to -40°C for cold-environment use
• Thin 0.05mm profile for minimal bulk and neat layering
• Fabric backing for mechanical durability during handling
• Polyolefin adhesive for secure electrical insulation
• Wide 105mm roll for covering larger surfaces quickly
• Maintains function down to -40°C for cold-environment use
• Thin 0.05mm profile for minimal bulk and neat layering
• Fabric backing for mechanical durability during handling
• Polyolefin adhesive for secure electrical insulation
• Wide 105mm roll for covering larger surfaces quickly
**Applications**
• Suitable for insulating motor Terminal connections in automation cabinets
• Ideal for bundling and protecting wiring looms in control panels
• Used for temporary repair of cable jackets in plant maintenance
• Can be used for masking or protection during soldering operations
• Used with harness assemblies requiring wide adhesive coverage
• Ideal for bundling and protecting wiring looms in control panels
• Used for temporary repair of cable jackets in plant maintenance
• Can be used for masking or protection during soldering operations
• Used with harness assemblies requiring wide adhesive coverage
How long is a single roll and how does that affect stock planning?
Each roll provides 10 m of tape which helps estimate consumption for repetitive maintenance tasks and reduces the need for frequent reordering.
What physical backing is used and how does it influence tear resistance?
The backing is woven fabric which enhances tear resistance and resists abrasion better than plain films during installation.
Which adhesive base is applied and what performance does it deliver?
The adhesive is polyolefin-based, offering firm adhesion to common wire insulation materials while preserving electrical insulating properties.
Is this product suitable where restricted-substance standards apply?
The tape conforms to RoHS, indicating it meets limitations on certain hazardous substances for compliant installations.
Related links
- 3M Black Fabric Electrical Tape, 25mm x 10 m
- 3M Grey Fabric Electrical Tape, 25mm x 10 m
- 3M Grey Double Sided Tape 105mm x 10 m
- 3M Copper Copper Foil Electrical Tape, 100mm x 10 m
- 3M Black Copper Foil Electrical Tape, 100mm x 10 m
- 3M Gold Copper Foil Electrical Tape, 100mm x 10 m
- 3M Black Copper Foil Electrical Tape, 25mm x 10 m
- 3M Gold Copper Foil Electrical Tape, 25mm x 10 m