Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 19mm x 25 m
- RS Stock No.:
- 646-960
- Mfr. Part No.:
- 51608-00001-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 16 units)*
€94.33
(exc. VAT)
€116.03
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 02 November 2026
- Plus 12 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.33 | €5.896 |
*price indicative
- RS Stock No.:
- 646-960
- Mfr. Part No.:
- 51608-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | PET Fleece Wire Harness Tape | |
| Colour | Black | |
| Width | 19mm | |
| Length | 25m | |
| Backing Material | Polyethylene Terephthalate | |
| Thickness | 19mm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | 51608 | |
| Adhesive Material | Rubber (Base) | |
| Adhesion Strength | 3N/cm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 554 | |
| Tensile Strength | 40N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type PET Fleece Wire Harness Tape | ||
Colour Black | ||
Width 19mm | ||
Length 25m | ||
Backing Material Polyethylene Terephthalate | ||
Thickness 19mm | ||
Maximum Operating Temperature 105°C | ||
Trade Name 51608 | ||
Adhesive Material Rubber (Base) | ||
Adhesion Strength 3N/cm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 554 | ||
Tensile Strength 40N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Tesa PET fleece tape is a universal tape for wire harness bundling in the passenger compartment. It combines important features as noise dampening, abrasion resistance, and bundling strength while keeping harnesses flexible supporting an easy harness assembly process at the OEM. It is a wire harness tape with a rubber based adhesive that is optimized for manual application.
Tear resistant
Stable unwind force
Age resistant
Strong adhesion
Hand tearable
Related links
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 19mm x 25 m
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 50mm x 25 m
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 9mm x 25 m
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 15mm x 25 m
- Tesa 51608 Black Polyethylene Terephthalate PET Fleece Wire Harness Tape, 15mm x 15 m
- Tesa 51608 51608 PET Fleece Wire Harness Tape Black
- Tesa PRO 66965 Transparent Double Sided Tape 20N/cm 19mm x 5 m
- Tesa 63652 Conductive Strong 63652 is An Aluminium Adhesive Tape, 50mm x 25 m 160 °C Max
