3M Temflex Grey Vinyl Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 246-9544
- Mfr. Part No.:
- 3M 155 grey 19mm x 20m
- Manufacturer:
- 3M
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€1.74
(exc. VAT)
€2.14
(inc. VAT)
In Stock
- 36 unit(s) ready to ship
- Plus 1,085 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €1.74 | - |
| 15 - 39 | €1.67 | 4% |
| 40 + | €1.61 | 7% |
*price indicative
- RS Stock No.:
- 246-9544
- Mfr. Part No.:
- 3M 155 grey 19mm x 20m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Grey | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | Vinyl | |
| Thickness | 130μm | |
| Maximum Operating Temperature | 60°C | |
| Trade Name | Temflex | |
| Adhesive Material | Rubber (Base) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Grey | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material Vinyl | ||
Thickness 130μm | ||
Maximum Operating Temperature 60°C | ||
Trade Name Temflex | ||
Adhesive Material Rubber (Base) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, Grey, 0.13mm Thickness - Temflex 155 Series - 3M 155 grey 19mm x 20m
Insulate your wires and other elements with this electrical tape from 3M. It's a general-purpose PVC binding that helps protect components against environmental damage such as abrasion and corrosion. Thanks to its flame-retardant qualities, the tape self-extinguishes to limit the spread of fires and improve safety. It comes on a 20m roll so you can easily cut off the extact lengths needed to suit your project.
• Broad operating temperature range between 0°C and +60°C for use in harsh conditions
• Type 1 IEC 60454-3-1-1/F-PVCP/60 indicates compliance with quality testing of pressure-sensitive adhesive tapes
Applications
• Automotive industry
• Electrical installations
• Industrial, commercial and domestic OEM environments
The 3M Temflex 155 Electrical Tape is an economical general-purpose vinyl insulating tape and it is available in grey colour. It has good resistance to moisture and varying weather conditions. It is a polyvinyl chloride (PVC) tape that is flame-retardant. The 3M Temflex 155 Tape provides good mechanical protection with minimum bulk and is classified as Type 1 according to IEC 60454-3-1-1/F-PVCP/60
Can I use this electrical tape to colour-code wires in my network?
Suitable for ambient indoor uses
For residential, commercial and manufacturing (OEM) environments
General wire harness tape
Bundling wires and cables
Wire pulling and fishing
Basic DIY and hardware applications
Yes, this grey electrical tape helps you to easily identify different wires in your setup. You can also use it to label phases and voltage levels.
Related links
- 3M Temflex 165 Grey Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Red Orange White Yellow Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Green Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Red Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 White Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Yellow 19mm x 20 m