3M Temflex 165 Grey PVC Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 246-9562
- Mfr. Part No.:
- 3M 165 grey 19mm x 20m
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
In Stock
- 2,096 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €2.38 |
| 15 - 39 | €2.30 |
| 40 + | €2.19 |
*price indicative
- RS Stock No.:
- 246-9562
- Mfr. Part No.:
- 3M 165 grey 19mm x 20m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Grey | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 165 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Grey | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 165 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 19mm Width, 20m Length - 3M 165 grey 19mm x 20m
This electrical tape is a versatile solution designed for a variety of insulating and protection applications. This Vinyl Electrical Tape features a grey colour and comes in a 19mm width with a length of 20m. It is engineered for use in a wide range of climates, maintaining performance in ambient temperatures up to 90°C.
Features & Benefits
• Flame-retardant material enhances safety during use
• Excellent moisture and abrasion resistance for durability
• Conformable design aids in application across varied surfaces
• Provides electrical insulation for cables rated up to 600 volts
• Suitable for outdoor use in protected environments
• Elastic PVC backing ensures minimal bulk for easy handling
Applications
• Used for cable splices and wire insulation
• Suitable for phase identification and colour-coding tasks
• Essential for harnessing and bundling wires and cables
• Ideal for wire pulling in electrical installations
• Used for both residential and commercial electrical work
How should this tape be applied for optimal results?
It should be applied in half-lapped layers with sufficient tension to ensure a uniform wrap, which helps in maintaining electrical insulation and resistance to cut-through.
What materials can this electrical tape adhere to?
It provides strong adhesion to surfaces such as steel and its own backing, ensuring secure placement in various applications.
Is this tape suitable for outdoor use?
Yes, it is designed for moderate outdoor applications, provided it is protected from extreme weather conditions.
How long can this tape be stored before use?
The shelf life is up to 5 years when stored under controlled humidity conditions between 10°C and 27°C with less than 75% relative humidity.
Related links
- 3M Temflex 165 Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 White Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Red Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Grey Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Temflex Green Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Yellow Vinyl Electrical Tape, 19mm x 20 m