Tesa 4688 Yellow PE Extruded Cloth Cloth Tape, 50mm x 25m
- RS Stock No.:
- 283-5287
- Distrelec Article No.:
- 110-52-043
- Mfr. Part No.:
- 04688-00045-01
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5287
- Distrelec Article No.:
- 110-52-043
- Mfr. Part No.:
- 04688-00045-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Yellow | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | PE Extruded Cloth | |
| Thickness | 260mm | |
| Maximum Operating Temperature | +110°C | |
| Trade Name | Tesa 4688 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Yellow | ||
Width 50mm | ||
Length 25m | ||
Backing Material PE Extruded Cloth | ||
Thickness 260mm | ||
Maximum Operating Temperature +110°C | ||
Trade Name Tesa 4688 | ||
- COO (Country of Origin):
- ID
The Cloth Tape is a Standard grade polyethylene coated cloth tape. It is based on a 55 mesh woven PET or rayon fabric backing coated with a pressure sensitive natural rubber adhesive. It is a typical repairing tape, convenient for a variety of needs with very good handling characteristics.
Strong adhesion even on rough surfaces
Waterproof
Easy to unwind
Waterproof
Easy to unwind
Related links
- Tesa 4688 04688-00045 Cloth Tape Yellow, PE Coated Finish
- Tesa 4688 Yellow Polyethylene Cloth Tape, 50mm x 50 m
- Tesa 4688 Tesa 4688 Cloth Tape Blue, PE Coated Finish
- Tesa 4688 04688-00043 Cloth Tape White, PE Coated Finish
- Tesa 4688 04688-00042 Cloth Tape Black, PE Coated Finish
- Tesa 4688 04688-00046 Cloth Tape Red, PE Coated Finish
- Tesa 4688 04688-00047 Cloth Tape Grey, PE Coated Finish
- Tesa 4688 04688-00049-01 Cloth Tape Cream, Cream Finish