3M 886VAW Black Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- RS Stock No.:
- 285-6226
- Distrelec Article No.:
- 301-35-397
- Mfr. Part No.:
- 7000031459
- Manufacturer:
- 3M
Subtotal (1 unit)*
€33.00
(exc. VAT)
€40.59
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.00 |
*price indicative
- RS Stock No.:
- 285-6226
- Distrelec Article No.:
- 301-35-397
- Mfr. Part No.:
- 7000031459
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Black | |
| Width | 38mm | |
| Length | 33m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 220μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | 886VAW | |
| Minimum Operating Temperature | -18.0°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Black | ||
Width 38mm | ||
Length 33m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 220μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name 886VAW | ||
Minimum Operating Temperature -18.0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, PVC Backing, 108 ft Length - 7000031459
This electrical tape is intended for a range of insulation and protection tasks. Its sturdy construction makes it suitable for both professional and DIY applications, ensuring that wiring and connections are securely insulated. With its adaptable properties, this product is vital for those working in the electrical, mechanical, or automation fields.
Features & Benefits
• High-temperature resistance up to +105°C for enhanced performance
• Constructed from durable polyvinyl chloride for flexibility and strength
• Designed for insulating wire connections to improve safety
• Heavy-duty build ensures long-lasting adhesion
• Black colour offers a discreet option for electrical tasks
• Suitable for various environments, from domestic to industrial settings
Applications
• Insulating electrical wiring for effective protection
• Securing and bundling cables in automation systems
• Protecting connections in mechanical assemblies
• Preventing short circuits in electrical circuits
• Facilitating repair jobs in automotive electrical systems
What type of surfaces can be effectively insulated with this product?
This tape adheres well to various surfaces, including plastics and metals, ensuring a secure application.
How should it be stored to maintain optimal performance?
It is recommended to store it in a cool, dry location away from direct sunlight to preserve its adhesive properties.
Can it withstand exposure to moisture or chemicals?
Yes, it is resistant to moisture and many chemicals, making it suitable for damp environments.
Is this product easy to tear by hand?
Yes, it can be easily torn by hand for convenience during use.
What precautions should be taken when applying it?
Ensure surfaces are clean and dry prior to application to achieve the best adhesion and insulation.
Related links
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- 3M Scotch Amber Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
- 3M 3M™ 92 Amber Polyimide Film Electrical Tape, 38mm x 33 m
- 3M 33S19 Black Polyvinyl Chloride Electrical Tape, 19mm x 33 m
- 3M Scotch Black Polyvinyl Chloride Electrical Tape, 25mm x 33 m
- 3M Scotch Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m