3M Scotch Amber Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- RS Stock No.:
- 285-6253
- Distrelec Article No.:
- 180-81-745
- Mfr. Part No.:
- 7000057499
- Manufacturer:
- 3M
Subtotal (1 unit)*
€33.23
(exc. VAT)
€40.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €33.23 |
*price indicative
- RS Stock No.:
- 285-6253
- Distrelec Article No.:
- 180-81-745
- Mfr. Part No.:
- 7000057499
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Amber | |
| Product Type | Electrical Tape | |
| Width | 38mm | |
| Length | 33m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 180μm | |
| Trade Name | Scotch | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Amber | ||
Product Type Electrical Tape | ||
Width 38mm | ||
Length 33m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 180μm | ||
Trade Name Scotch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, Amber - 7000057499
This electrical tape is designed for effective insulation and protection in various electrical applications. Known for its amber colour, this electrical tape is a reliable choice for anyone working in automation, electronics, or electrical industries. This high-quality electrical tape is non-conductive, making it ideal for wires and other electrical components, providing a dependable safeguard in environments where safety is paramount.
Features & Benefits
• Non-conductive properties ensure safe usage for electrical wiring
• Amber colour aids in visibility while performing electrical tasks
• Provides heat resistance for durability in high-temperature areas
• Strong adhesive backing maintains a secure hold over time
• Ideal for usage that require reliable insulation
Applications
• Used for insulating electrical wiring in installations
• Ideal for bundling, sealing, and protecting wire connections
• Suitable for automotive wire repair and insulation
• Effective in DIY projects requiring electrical safety measures
How does this tape perform under high temperatures?
The tape is designed to withstand elevated temperatures, providing heat resistance that helps maintain insulation integrity in challenging conditions.
Can it be used for outdoor electrical applications?
Yes, the adhesive ensures a secure bond, making it suitable for outdoor use where insulation and protection are essential against environmental factors.
Is this tape suitable for use on various surfaces?
The adhesive is formulated to adhere well to a range of surfaces, making it versatile for different types of electrical projects and materials.
Related links
- 3M 886VAW Black Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- 3M Scotch Vinyl Electrical Tape 22 Black Polyvinyl Chloride Electrical Tape, 38mm x 32.9 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 38mm x 33 m
- 3M Scotch Black Polyvinyl Chloride Electrical Tape, 50mm x 33 m
- 3M Scotch Black Polyvinyl Chloride Electrical Tape, 25mm x 33 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
- 3M 3M™ 92 Amber Polyimide Film Electrical Tape, 38mm x 33 m