Phoenix Contact EMG Series Relay Module, DIN Rail, 24V Coil, SPDT, 8mA
- RS Stock No.:
- 129-793
- Mfr. Part No.:
- 2952910
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€657.14
(exc. VAT)
€808.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €657.14 | €65.714 |
*price indicative
- RS Stock No.:
- 129-793
- Mfr. Part No.:
- 2952910
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Type | Bistable | |
| Coil Current | 8mA | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Silver Tin Oxide | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 62.5mm | |
| Height | 75mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Type Bistable | ||
Coil Current 8mA | ||
Maximum Operating Temperature 50°C | ||
Contact Material Silver Tin Oxide | ||
Standards/Approvals DIN EN 50178 | ||
Length 62.5mm | ||
Height 75mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is a reliable solution for small to large loads, with 1 changeover contact and an input voltage of 24V DC. It offers reinforced insulation, safe isolation, and operates at 100% efficiency. The module has a mechanical service life of approximately 107 cycles and complies with EMC class A standards. Suitable for universal applications, this module is an essential component for your electrical systems.
Reliable relay module for various loads
One changeover contact for flexible applications
Input voltage of 24V DC for efficiency
Reinforced insulation for added safety
Related links
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA
- WAGO 859 Series Relay Module 24V ac/dc Coil 8mA
- Phoenix Contact EMG 10-REL/KSR-G 24/21-LCU Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG 10-REL/KSR-G 24/2-LC Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG Series Relay Module 230V Coil 5mA
- Phoenix Contact EMG Series Relay Module 48V Coil 8.5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
