Phoenix Contact EMG 10-REL/KSR-G 24/21-LCU Series Relay Module, DIN Rail, 24V Coil, SPDT, 21mA
- RS Stock No.:
- 135-690
- Mfr. Part No.:
- 2940359
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.96
(exc. VAT)
€19.63
(inc. VAT)
- RS Stock No.:
- 135-690
- Mfr. Part No.:
- 2940359
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG 10-REL/KSR-G 24/21-LCU | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Coil Current | 21mA | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 62.5mm | |
| Height | 75mm | |
| Width | 10.6mm | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG 10-REL/KSR-G 24/21-LCU | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Coil Current 21mA | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 40°C | ||
Contact Material Silver Nickel Alloy | ||
Length 62.5mm | ||
Height 75mm | ||
Width 10.6mm | ||
Standards/Approvals EN 50178, IEC 60664 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is a versatile and reliable solution for medium to large loads. With an integrated input circuit and interference suppression circuit, it offers optimal performance. The Relay Module is designed for 24V DC input voltage, with a 180° rotation design for convenience. It has a compact and durable construction, making it suitable for various applications.
180° rotation for flexible installation
1 changeover contact for medium to large loads
Nominal input voltage of 24V DC for efficiency
Reverse polarity protection and diode for safety
Yellow LED for clear voltage display
Related links
- Phoenix Contact EMG 10-REL/KSR-G 24/2-LC Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG 10-REL/KSR-120/1-LC AU Series Relay Module 120V Coil 5mA
- Phoenix Contact EMG 10-REL/KSR-230/1-LC Series Interface Relay 230V dc Coil 4.8mA
- Phoenix Contact EMG 17-REL/KSR-120/21-21-LC Series Relay Module 120V Coil 6mA
- Phoenix Contact UMK-8 RM/KSR-G 24/21/PLC Series 14-Contact Female Interface Module DIN Rail, 5A
- Phoenix Contact EMG 17-REL/KSR-230/21AU Series Relay
- Phoenix Contact EMG 17-REL/KSR- 24/21AU BK Series Relay
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA

