Phoenix Contact EMG Series Relay Module, DIN Rail, 24V Coil, SPDT, 18mA
- RS Stock No.:
- 129-795
- Mfr. Part No.:
- 2951885
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€566.24
(exc. VAT)
€696.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €566.24 | €56.624 |
*price indicative
- RS Stock No.:
- 129-795
- Mfr. Part No.:
- 2951885
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 18mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Length | 62.5mm | |
| Height | 75mm | |
| Standards/Approvals | IEC 60664-1 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Coil Current 18mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Length 62.5mm | ||
Height 75mm | ||
Standards/Approvals IEC 60664-1 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a versatile and reliable component for various applications. With safe isolation between the coil and contact side, integrated input and interference suppression circuits, it offers a high level of performance and safety. Ideal for medium to large loads, it features a changeover contact and operates at an input voltage of 24V AC/DC.
Safe isolation with integrated input and suppression circuits
Operating voltage display with yellow LED indicator
DIN rail mounting for convenient installation
High-quality construction with reinforced insulation
Related links
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 24V Coil 8mA
- Phoenix Contact EMG 10-REL/KSR-G 24/21-LCU Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG Series Relay Module 24V Coil 21mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V ac/dc Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 5mA
