Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, SPDT, 18mA
- RS Stock No.:
- 131-380
- Mfr. Part No.:
- 2940061
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,159.88
(exc. VAT)
€1,426.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,159.88 | €115.988 |
*price indicative
- RS Stock No.:
- 131-380
- Mfr. Part No.:
- 2940061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 500mA | |
| Coil Current | 18mA | |
| Switching DC Voltage | 150V dc | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | Gold Plated Silver Palladium Alloy | |
| Width | 22.5mm | |
| Length | 62.5mm | |
| Height | 75mm | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 500mA | ||
Coil Current 18mA | ||
Switching DC Voltage 150V dc | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Contact Material Gold Plated Silver Palladium Alloy | ||
Width 22.5mm | ||
Length 62.5mm | ||
Height 75mm | ||
Standards/Approvals EN 50178, IEC 60664 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for protection against interference on the control side, featuring a miniature switching relay with contacts for small loads. With an input voltage of 230V AC, it offers various advantages such as resistance to interference currents, compatibility with AC output cards, and suitability for applications with long control lines.
Protection against interference currents for stability
Suitable for long control line applications
High relay release voltage for enhanced performance
Single changeover contact for versatility
230 V AC input voltage for reliability
Related links
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 4.8mA
- Phoenix Contact EMG Series Relay Module 48V Coil 8.5mA
- Phoenix Contact EMG Series Relay Module 24V Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 230V Coil 4.5mA
