Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, SPDT, 18mA
- RS Stock No.:
- 135-694
- Mfr. Part No.:
- 2940760
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-694
- Mfr. Part No.:
- 2940760
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 18mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 40°C | |
| Length | 62.5mm | |
| Width | 22.5mm | |
| Height | 75mm | |
| Standards/Approvals | IEC 60664, EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching DC Voltage 250V dc | ||
Coil Current 18mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 40°C | ||
Length 62.5mm | ||
Width 22.5mm | ||
Height 75mm | ||
Standards/Approvals IEC 60664, EN 50178 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for protection against interference on the control side. It features plug-in relay interfaces with a miniature switching relay suitable for medium to large loads. With an input voltage of 230V AC, this module is resistant to interference currents, making it ideal for applications with long control lines. The Relay Module offers high relay release voltage, ensuring reliable performance for your systems.
Protection against interference currents for stability
1 changeover contact for versatile applications
230 V AC input voltage for reliable operation
High relay release voltage for performance
Compact size of 22.5 mm x 75 mm
Basic insulation and overvoltage category III
Related links
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA
- Phoenix Contact EMG Series Relay Module 230V Coil 4.8mA
- Phoenix Contact EMG Series Relay Module 48V Coil 8.5mA
- Phoenix Contact EMG Series Relay Module 24V Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 230V Coil 4.5mA
