Phoenix Contact EMG Series Relay Module, DIN Rail, 48V Coil, DPDT, 10mA
- RS Stock No.:
- 135-691
- Mfr. Part No.:
- 2940401
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€566.24
(exc. VAT)
€696.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €566.24 | €56.624 |
*price indicative
- RS Stock No.:
- 135-691
- Mfr. Part No.:
- 2940401
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 48V | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | EMG | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Coil Current | 10mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60664-1, EN 61810-1 | |
| Length | 62.5mm | |
| Height | 75mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 48V | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series EMG | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Coil Current 10mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60664-1, EN 61810-1 | ||
Length 62.5mm | ||
Height 75mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for medium to large loads with 2 changeover contacts, suitable for an input voltage of 48V AC/DC. It offers safe isolation between the coil and contact side, with integrated input and interference suppression circuits for reliable performance. The module has a mechanical service life of approximately 5x10^7 cycles and features insulation characteristics for basic insulation and safe isolation. With approvals from cULus, UL, and EAC, this relay module is a dependable choice for various applications.
Soldered-in relay for compact applications
Two changeover contacts for versatile use
Integrated input circuit for convenience
Safe isolation between coil and contacts
Related links
- Phoenix Contact EMG Series Relay Module 48V Coil 10mA
- Phoenix Contact EMG Series Relay Module 48V Coil 8.5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact EMG Series Relay Module 120V Coil 6mA
- Phoenix Contact EMG Series Relay Module 60V Coil 8mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 10mA
- Phoenix Contact EMG 17-REL/KSR-120/21-21-LC Series Relay Module 120V Coil 6mA
- Phoenix Contact EMG Series Relay Module 24V Coil 18mA
