TE Connectivity OZ-SH Series Electromechanical Interface Relay, PCB, 48V dc Coil, 1 NO/1 CO
- RS Stock No.:
- 479-038
- Distrelec Article No.:
- 304-59-871
- Mfr. Part No.:
- 1-1649399-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 100 units)*
€356.81
(exc. VAT)
€438.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €356.81 | €3.568 |
*price indicative
- RS Stock No.:
- 479-038
- Distrelec Article No.:
- 304-59-871
- Mfr. Part No.:
- 1-1649399-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 1 NO/1 CO | |
| Mount Type | PCB | |
| Series | OZ-SH | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration 1 NO/1 CO | ||
Mount Type PCB | ||
Series OZ-SH | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance relay designed to meet the demands of various applications with exceptional reliability and efficiency. This standard Schrack RZF power relay excels in delivering superior switching capabilities, making it an ideal choice for both industrial and commercial use. With its robust construction and advanced engineering, it provides excellent electrical performance while maintaining compliance with critical regulations such as EU RoHS and REACH. The product is engineered for optimal thermal management, ensuring reliable operation at elevated temperatures. Its user-friendly design facilitates easy integration, allowing for seamless installation in existing systems. The OZ-SH-112L1,200 stands as a testament to quality and innovation, ensuring your systems operate flawlessly.
Designed for exceptional switching performance in diverse applications
Offers compliance with EU RoHS and REACH regulations for environmentally conscious users
Robust construction enhances durability and reliability over time
Optimized for thermal management, ensuring dependable operation under heavy loads
Easy integration into existing systems due to its user-friendly design
Related links
- TE Connectivity OZ Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity RYII Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 5-1393 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 48V dc Coil, SPDT
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay 48V dc Coil, SPDT
