TE Connectivity Power Relay F Series Electromechanical Interface Relay, Plug-in, 12V dc Coil, 1 NO
- RS Stock No.:
- 468-206
- Distrelec Article No.:
- 304-64-249
- Mfr. Part No.:
- 1-1393304-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€262.30
(exc. VAT)
€322.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €262.30 | €13.115 |
*price indicative
- RS Stock No.:
- 468-206
- Distrelec Article No.:
- 304-64-249
- Mfr. Part No.:
- 1-1393304-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 268Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | Plug-in | |
| Series | Power Relay F | |
| Terminal Type | Quick Connect | |
| Switching Current | 70A | |
| Switching DC Voltage | 12V dc | |
| Coil Type | Monostable | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Silver Alloy | |
| Width | 25.9mm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Height | 24.9mm | |
| Length | 25.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 268Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Mount Type Plug-in | ||
Series Power Relay F | ||
Terminal Type Quick Connect | ||
Switching Current 70A | ||
Switching DC Voltage 12V dc | ||
Coil Type Monostable | ||
Maximum Operating Temperature 125°C | ||
Contact Material Silver Alloy | ||
Width 25.9mm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Height 24.9mm | ||
Length 25.9mm | ||
- COO (Country of Origin):
- PT
The TE Connectivity General-purpose power relay redefines reliability in demanding DC environments. Designed for monostable operation, it features a robust 1 Form A (NO) contact arrangement, making it ideal for diverse applications requiring 70 A contact ratings. With a coil voltage of 12 VDC, it ensures efficient performance alongside a high degree of thermal stability, reaching operational temperatures up to 125 °C. Whether used in automotive applications or industrial systems, this power relay meets stringent compliance standards, ensuring superior safety and performance. Its compact design is complemented by dust protection and straightforward installation features, catering to the needs of engineers and designers alike. This product stands as a cornerstone in modern relay solutions, embodying strength, durability, and trust.
Monostable coil magnetic system ensures reliable switching
Dust protected enclosure type provides enhanced durability
Quick connect terminals simplify installation and maintenance
Silver alloy contact material enhances conductivity and longevity
Compact dimensions allow for flexible placement in various setups
High insulation dielectric ratings ensure optimal safety standards
Low halogen content contributes to environmental safety
Related links
- TE Connectivity Power Relay F A Series Power Relay Module 12V dc Coil, SPST
- TE Connectivity KHA Series Electromechanical Interface Relay 240V dc Coil, 4 CO
- TE Connectivity KUIP Series Electromechanical Interface Relay 12V dc Coil
- TE Connectivity Power Relay 2A Switching Current, DPDT
- TE Connectivity Power Relay SPST
- TE Connectivity PRD Series Electromechanical Interface Relay 277V Coil, 1 CO
- TE Connectivity Power Relay 5A Switching Current, 3PDT
- TE Connectivity RMD Series Electromechanical Interface Relay 230V Coil, 1 NO
