TE Connectivity RMD Series Electromechanical Interface Relay, Plug-in, 230V Coil, 1 NO
- RS Stock No.:
- 472-448
- Distrelec Article No.:
- 304-59-681
- Mfr. Part No.:
- 4-1393844-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 12 units)*
€182.96
(exc. VAT)
€225.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.96 | €15.247 |
*price indicative
- RS Stock No.:
- 472-448
- Distrelec Article No.:
- 304-59-681
- Mfr. Part No.:
- 4-1393844-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 230V | |
| Contact Configuration | 1 NO | |
| Mount Type | Plug-in | |
| Series | RMD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 230V | ||
Contact Configuration 1 NO | ||
Mount Type Plug-in | ||
Series RMD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The TE Connectivity Power relay is engineered to provide reliable performance in diverse applications, making it an essential component for your electronic projects. With a focus on compliance and safety, this relay supports various directives including EU RoHS and REACH, ensuring it adheres to environmental standards. Its advanced construction features robust materials, designed to efficiently handle electrical demands while minimising environmental impact. The product's reliability is backed by thorough compliance documentation, giving users confidence in both its presence and its purpose. As a vital apparatus in the realm of electrical management, this relay embodies the synergy between efficiency and regulatory adherence, which is crucial for modern engineering practices.
Engineered for high durability, enhancing product lifespan
Designed with compatibility in mind for seamless integration
Supports comprehensive compliance documentation for regulatory peace of mind
Manufactured with stringent quality controls to ensure optimal performance
Adopts sustainable materials, contributing to eco-friendly practices
Related links
- TE Connectivity RMD Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity KA Series Electromechanical Interface Relay 6V Coil, 2 CO
- TE Connectivity 4-1415 Series Electromechanical Interface Relay 230V Coil, DPDT
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity KHA Series Electromechanical Interface Relay 240V dc Coil, 4 CO
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity CR Series Electromechanical Interface Relay, Plug-in
- TE Connectivity XT Series Electromechanical Interface Relay SPDT
