TE Connectivity KHA Series Electromechanical Interface Relay, Plug-in, 240V dc Coil, 4 CO
- RS Stock No.:
- 482-029
- Distrelec Article No.:
- 304-47-968
- Mfr. Part No.:
- 3-1393122-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€240.04
(exc. VAT)
€295.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €240.04 | €80.013 |
*price indicative
- RS Stock No.:
- 482-029
- Distrelec Article No.:
- 304-47-968
- Mfr. Part No.:
- 3-1393122-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 240V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 4 CO | |
| Mount Type | Plug-in | |
| Series | KHA | |
| Switching Current | 5A | |
| Switching DC Voltage | 240V dc | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 240V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 4 CO | ||
Mount Type Plug-in | ||
Series KHA | ||
Switching Current 5A | ||
Switching DC Voltage 240V dc | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cutting-edge relay designed to optimise your circuit efficiency and reliability. Engineered by te connectivity, this general-purpose relay is ideal for a variety of applications, providing robust performance in both AC and DC circuits. Its elite construction ensures longevity and durability, making it a trusted choice for engineers and designers looking to enhance their electrical systems. With a focus on compliance and safety, this relay conforms to EU regulations, making it suitable for environmentally conscious projects. Experience seamless integration and powerful functionality with the KHAU-17A12-240, ensuring your systems perform at their best.
Designed for both AC and DC applications for versatility
High reliability to ensure consistent performance
Complies with EU RoHS directives for environmental safety
Halogen content has not yet been reviewed highlighting its unique sourcing
Exceptional solder process capability to accommodate diverse assembly methods
Includes comprehensive compliance documentation for streamlined regulatory checks
Suitable for various relay accessories enhancing configuration options
Related links
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, 4PDT
- TE Connectivity KUP Series Electromechanical Interface Relay 240V Coil, 3 CO
- TE Connectivity 3-141 Series Electromechanical Interface Relay 230V Coil, 4 CO
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, 4PDT
- TE Connectivity Power Relay F Series Electromechanical Interface Relay 12V dc Coil, 1 NO
- TE Connectivity KHAU Series Electromechanical Interface Relay 4PDT
- TE Connectivity KHAE Series Electromechanical Interface Relay 240V ac Coil, 4PDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 12V dc Coil, DPDT
