TE Connectivity SCHRACK Series Relay, PCB, 24V dc Coil, SPST
- RS Stock No.:
- 471-177
- Distrelec Article No.:
- 304-60-256
- Mfr. Part No.:
- 1937650-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€190.28
(exc. VAT)
€234.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €190.28 | €12.685 |
*price indicative
- RS Stock No.:
- 471-177
- Distrelec Article No.:
- 304-60-256
- Mfr. Part No.:
- 1937650-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 610Ω | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | PCB Terminal | |
| Switching Current | 16A | |
| Coil Type | Bistable | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61810-1, UL 508, UL 61810-1, UL E214025, VDE 40035087 | |
| Height | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 610Ω | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type PCB Terminal | ||
Switching Current 16A | ||
Coil Type Bistable | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61810-1, UL 508, UL 61810-1, UL E214025, VDE 40035087 | ||
Height 12.7mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power PCB Relay offers a robust solution for modern electrical control applications, combining versatility and reliability in one compact design. Engineered for high-performance, it features a bistable coil mechanism that ensures energy efficiency while providing exceptional switching capabilities. Ideal for various applications, from lighting control systems to home automation, this relay guarantees dependable operation in demanding environments. Its ruggedized construction and advanced insulation system enhance durability, making it suitable for tasks requiring frequent switching. With a wide coil voltage range and easy-to-integrate PCB layout, this relay is the perfect choice for engineers looking to optimise system performance and reliability.
Bistable coil design ensures reduced power consumption
Rated for 16A, enhancing suitability for high-load applications
Reinforced insulation contributes to improved safety standards
Meets stringent compliance regulations, ensuring market readiness
Designed for mechanical endurance, offering over 10 million operations
Vibration resistance up to 15g ensures stability in challenging conditions
Compact size with 5mm pinning facilitates easy installation
Temperature tolerance from -40 to 70°C enables versatile applications
Related links
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 3V dc Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay Module SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
