TE Connectivity SCHRACK Series Relay, Plug-in, 24V Coil, 2 CO, 8A
- RS Stock No.:
- 468-755
- Distrelec Article No.:
- 304-48-045
- Mfr. Part No.:
- 1887213-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
€183.02
(exc. VAT)
€225.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €183.02 | €18.302 |
*price indicative
- RS Stock No.:
- 468-755
- Distrelec Article No.:
- 304-48-045
- Mfr. Part No.:
- 1887213-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Plug-in | |
| Series | SCHRACK | |
| Coil Current | 8A | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type Plug-in | ||
Series SCHRACK | ||
Coil Current 8A | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity interface plug-in relay, designed for seamless integration in various applications, epitomises efficient performance and reliability. With a compact yet robust design, it excels in demanding environments, making it an ideal choice for electrical and electronic systems. The relay offers exceptional capacity and functionality, ensuring precision control and durability. Its compatibility with various components enhances system flexibility, while the superior engineering guarantees long-lasting operation. This product not only meets stringent compliance standards, including EU RoHS and REACH regulations but also represents a commitment to environmental responsibility. Perfect for manufacturers and engineers looking for an efficient solution, this relay simplifies complicated tasks and enhances overall system efficiency.
Compact footprint suitable for space-constrained applications
Designed for precise and reliable switching performance
Robust construction ensures durability in challenging conditions
Compatible with multiple TE parts for enhanced system design
Meets stringent compliance standards for peace of mind
Facilitates easy integration into electrical systems
Related links
- TE Connectivity SCHRACK Series Relay 24V Coil 8A
- TE Connectivity SCHRACK Series Relay 12V Coil 8A
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 24V Coil 16A
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 115V ac Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay, PCB
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay
