TE Connectivity SCHRACK Series Relay, Plug-in, 24V Coil, 2 CO, 8A
- RS Stock No.:
- 471-274
- Distrelec Article No.:
- 304-48-042
- Mfr. Part No.:
- 1887200-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€211.43
(exc. VAT)
€260.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €211.43 | €10.572 |
*price indicative
- RS Stock No.:
- 471-274
- Distrelec Article No.:
- 304-48-042
- Mfr. Part No.:
- 1887200-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 2 CO | |
| Mount Type | Plug-in | |
| Series | SCHRACK | |
| Coil Current | 8A | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 24V | ||
Contact Configuration 2 CO | ||
Mount Type Plug-in | ||
Series SCHRACK | ||
Coil Current 8A | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity General Purpose Relay is a sophisticated solution engineered to enhance performance in general purpose relay applications. Designed with precision and versatility, this product caters to a wide array of electrical needs, ensuring reliability in demanding environments. Its compact design and superior functionality are aimed at optimising efficiency, making it an ideal choice for both industrial and commercial settings.
Complies with EU RoHS and ELV directives for environmental safety
Easy integration into existing systems for enhanced functionality
Extensive documentation available for informed decision-making
Related links
- TE Connectivity SCHRACK Series Relay 24V Coil 8A
- TE Connectivity SCHRACK Series Relay 12V Coil 8A
- TE Connectivity SCHRACK Series Relay 24V Coil 16A
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay, PCB
- TE Connectivity SCHRACK Series Relay
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
