TE Connectivity OJ/OJE Series Relay, Board, 9V dc Coil, SPST-NO
- RS Stock No.:
- 469-548
- Mfr. Part No.:
- 1721874-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-548
- Mfr. Part No.:
- 1721874-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | OJ/OJE | |
| Product Type | Relay | |
| Mount Type | Board | |
| Coil Voltage | 9 V dc | |
| Contact Configuration | SPST-NO | |
| Coil Resistance | 405 Ω | |
| Contact Material | Silver Tin Oxide Indium Oxide | |
| Height | 14.7 mm | |
| Length | 18.2 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Switching AC Voltage | 277 V | |
| Switching Current | 8 A | |
| Switching DC Voltage | 30 V | |
| Terminal Type | Solder Pin | |
| Width | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series OJ/OJE | ||
Product Type Relay | ||
Mount Type Board | ||
Coil Voltage 9 V dc | ||
Contact Configuration SPST-NO | ||
Coil Resistance 405 Ω | ||
Contact Material Silver Tin Oxide Indium Oxide | ||
Height 14.7 mm | ||
Length 18.2 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Switching AC Voltage 277 V | ||
Switching Current 8 A | ||
Switching DC Voltage 30 V | ||
Terminal Type Solder Pin | ||
Width 10.2 mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity general-purpose power relay offers a sophisticated solution for various DC applications. With its monostable coil magnetic system, it ensures efficient performance and reliability. Designed for seamless integration into PCB layouts, this miniature relay is an ideal choice for both commercial and industrial settings. The compact dimensions and robust features, alongside a contact rating of 8 A, make it suitable for a wide range of switching tasks. Built to endure challenging environments, this relay performs outstandingly within an operating temperature range of -40°C to 105°C. The exceptional dielectric strength further enhances its reliability, making it a trusted component for critical electrical systems.
Monostable design ensures operational stability
Compact size facilitates easy PCB mounting
UL coil insulation class F offers enhanced performance
Reliable contact arrangement with SPST-NO for versatile applications
Flux-resistant enclosure assures durability in varied conditions
Innovative solder pin termination supports simple assembly
Low coil resistance ensures efficient energy utilisation
High insulation dielectric rating enhances safety during operation
Wide operating temperature range caters to diverse environments
Effective packaging method simplifies distribution and handling
Related links
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity OEG Series Relay 24V dc Coil, SPST-NO
- TE Connectivity OEG Miniature PCB OJ/OJE Series Electromechanical Interface Relay 5V Coil, SPST
- TE Connectivity OEG Series Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST-NO
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
