TE Connectivity OJ/OJE Series Electromechanical Interface Relay, Surface, 24V Coil, SPST
- RS Stock No.:
- 472-719
- Distrelec Article No.:
- 304-60-007
- Mfr. Part No.:
- 1461404-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€346.87
(exc. VAT)
€426.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €346.87 | €1.734 |
*price indicative
- RS Stock No.:
- 472-719
- Distrelec Article No.:
- 304-60-007
- Mfr. Part No.:
- 1461404-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Coil Resistance | 2880Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | OJ/OJE | |
| Terminal Type | Solder Pin | |
| Switching Current | 3A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 18.2mm | |
| Height | 14.7mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Width | 10.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Coil Resistance 2880Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series OJ/OJE | ||
Terminal Type Solder Pin | ||
Switching Current 3A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 105°C | ||
Contact Material Silver Nickel Alloy | ||
Length 18.2mm | ||
Height 14.7mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Width 10.2mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity general purpose power relay stands out as an essential component for DC applications, delivering reliability and precision with its monostable coil magnetic system. Designed for seamless integration into various electronic systems, this relay features a single-pole, normally open (SPST-NO) configuration that consistently meets demanding operational requirements. With robust contact ratings and an adaptable coil voltage of 24 VDC, this product ensures efficient control and switching in a wide range of environments. Ideal for board mount applications, its compact dimensions promise ease of installation without sacrificing performance. The relay's high-quality construction and sophisticated design make it a trusted choice for professionals who value durability and functionality in relay solutions.
Robust construction ensures long-lasting performance in rigorous environments
Monostable coil design facilitates stable and reliable operation
Compact dimensions allow for space-saving installations on PCB
Compatible with various soldering processes, enhancing versatility
Designed for seamless integration into general-purpose applications
Meets stringent electrical insulation standards for enhanced safety
Related links
- TE Connectivity OJ/OJE Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity OJ/OJE Series Relay 9V dc Coil, SPST-NO
- TE Connectivity OEG Miniature PCB OJ/OJE Series Electromechanical Interface Relay 5V Coil, SPST
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity RP3SLA24 Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
