TE Connectivity SCHRACK Series Relay, Board, 24V dc Coil, SPST-NO
- RS Stock No.:
- 473-154
- Distrelec Article No.:
- 304-60-258
- Mfr. Part No.:
- 1956240-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 80 units)*
€196.90
(exc. VAT)
€242.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €196.90 | €2.461 |
*price indicative
- RS Stock No.:
- 473-154
- Distrelec Article No.:
- 304-60-258
- Mfr. Part No.:
- 1956240-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Coil Resistance | 2270Ω | |
| Product Type | Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Board | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 85°C | |
| Height | 15mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | |
| Width | 1mm | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Coil Resistance 2270Ω | ||
Product Type Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Board | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 85°C | ||
Height 15mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, VDE Certificate | ||
Width 1mm | ||
Length 28.6mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity general purpose power relay is specifically designed for DC applications, offering a reliable and efficient solution for various electronic circuitry needs. Built with a monostable coil magnetic system, this relay ensures performance consistency under demanding conditions. With its 1 Form A SPST-NO contact arrangement, it allows robust control over circuits while maintaining an impressive 8 A contact rating. The relay is suitable for a wide range of applications, thanks to its versatile 24 VDC coil voltage. Ideal for use in low power PCB environments, this product embodies quality and durability, ensuring long-term operation in critical applications where reliability is paramount.
Compact dimensions promote efficient use of space on PCB layouts
Designed for wave soldering processes to enhance manufacturing efficiency
Environmental protection rating ensures reliability in challenging conditions
High dielectric strength offers superior safety in high-voltage applications
Compatible with multiple termination types for versatile installation options
Meets stringent compliance standards for environmental safety, including EU regulations
Low power rating improves energy efficiency during operation
Related links
- TE Connectivity OEG Series Relay 24V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 115V ac Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
