TE Connectivity SCHRACK Series Relay, Plug-in, 24V Coil, 2 CO, 8A
- RS Stock No.:
- 469-609
- Distrelec Article No.:
- 304-48-044
- Mfr. Part No.:
- 1887212-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€330.36
(exc. VAT)
€406.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €330.36 | €16.518 |
*price indicative
- RS Stock No.:
- 469-609
- Distrelec Article No.:
- 304-48-044
- Mfr. Part No.:
- 1887212-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Plug-in | |
| Series | SCHRACK | |
| Coil Current | 8A | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type Plug-in | ||
Series SCHRACK | ||
Coil Current 8A | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity interface plug-in relay is engineered for superior reliability and performance in diverse applications. Designed to accommodate the demands of modern electronic systems, it ensures seamless connectivity and functionality. With its robust construction and advanced relay technology, this product offers exceptional mechanical and electrical endurance. The product is ideal for use in industrial automation, transportation, and telecommunications, providing users with a dependable solution for their control and switching needs. Its versatile design and compliance with rigorous industry standards make this relay a valuable asset for both OEMs and end-users.
Convenient plug-in design for easy installation and maintenance
High operational reliability ensures consistent performance over time
Complies with EU RoHS Directive, demonstrating commitment to safety and environmental sustainability
Wide compatibility with various control systems enhances versatility
Halogen content exceeds current low halogen standards, ensuring safer end-of-life disposal
Related links
- TE Connectivity SCHRACK Series Relay 24V Coil 8A
- TE Connectivity SCHRACK Series Relay 12V Coil 8A
- TE Connectivity SCHRACK Series Relay 24V Coil 16A
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay, PCB
- TE Connectivity SCHRACK Series Relay
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
