TE Connectivity Agastat Series Electromechanical Interface Relay, Chassis, 60V dc Coil, DPDT
- RS Stock No.:
- 471-715
- Distrelec Article No.:
- 303-52-921
- Mfr. Part No.:
- 1-1437488-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-715
- Distrelec Article No.:
- 303-52-921
- Mfr. Part No.:
- 1-1437488-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | Agastat | |
| Terminal Type | Quick Connect | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 114.8mm | |
| Height | 78.4mm | |
| Width | 82.55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series Agastat | ||
Terminal Type Quick Connect | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 75°C | ||
Length 114.8mm | ||
Height 78.4mm | ||
Width 82.55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Time delay relay stands out for its robust design and dependable performance, crafted specifically for various DC applications. Featuring versatile 2 Form C DPDT-CO contacts, this relay enables seamless control and automation in complex systems. With a commendable contact rating of 10 A, it efficiently manages significant electrical loads while ensuring longevity and reduced maintenance requirements. Engineered with a quick-connect terminal design, installation becomes hassle-free, significantly reducing the time required for set-up. It is adept at operating within a temperature range of -30 to 75 °C, demonstrating excellent thermal resilience in diverse environments. The on-delay mode offers precise timing control, making it suitable for applications requiring delay functionalities. This relay is not only a testament to engineering excellence but also a vital component for those looking to enhance their control systems with reliability and precision.
Reliable performance across various DC application settings
2 Form C DPDT CO contacts for flexible control options
Designed for high electrical load handling with a 10 A contact rating
Quick connect terminals simplify installation and reduce setup time
Thermal resilience allows operation in extreme temperature settings
On delay mode provides precise control for timing sensitive applications
Mechanical attachment features ensure secure and stable mounting
Related links
- TE Connectivity Agastat Series Electromechanical Interface Relay 125V dc Coil, DPDT
- TE Connectivity Agastat Series Electromechanical Interface Relay DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity KU Series Electromechanical Interface Relay 110V dc Coil, 4PDT
- TE Connectivity 1-1472 Series Interface Relay Module 48V dc Coil, DPDT
- TE Connectivity 7012VC Series Electromechanical Interface Relay 32V Coil, DPDT
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
