TE Connectivity 7012VC Series Electromechanical Interface Relay, Panel, 32V Coil, DPDT
- RS Stock No.:
- 480-978
- Distrelec Article No.:
- 303-53-511
- Mfr. Part No.:
- 5-1423159-7
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,063.04
(exc. VAT)
€1,307.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,063.04 |
*price indicative
- RS Stock No.:
- 480-978
- Distrelec Article No.:
- 303-53-511
- Mfr. Part No.:
- 5-1423159-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 32V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | 7012VC | |
| Terminal Type | Screw | |
| Switching DC Voltage | 32V | |
| Minimum Operating Temperature | 30°C | |
| Switching AC Voltage | 32V ac | |
| Maximum Operating Temperature | 75°C | |
| Length | 114.8mm | |
| Standards/Approvals | No | |
| Height | 78.4mm | |
| Width | 82.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 32V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series 7012VC | ||
Terminal Type Screw | ||
Switching DC Voltage 32V | ||
Minimum Operating Temperature 30°C | ||
Switching AC Voltage 32V ac | ||
Maximum Operating Temperature 75°C | ||
Length 114.8mm | ||
Standards/Approvals No | ||
Height 78.4mm | ||
Width 82.55mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity time delay relay is engineered for precision and reliability in demanding applications. With a robust design featuring a 2 Form C DPDT-CO contact arrangement, it offers superior performance for various control systems. The relay operates on DC power and is capable of handling a maximum contact current rating of 10 A, ensuring it meets the needs of diverse electrical frameworks. Its chassis mount design provides easy integration into existing setups, while the wide operating temperature range allows it to perform effectively in challenging environments. With a delay time adjustable from 1.5 to 15 seconds, this product offers the flexibility required for various operational requirements. Constructed with high-quality materials, this relay not only supports operational efficiency but also aligns with compliance regulations, making it a dependable choice for professionals.
Compact chassis mount design allows for space-saving installation
Wide operational temperature range enhances versatility across applications
Adjustable delay function improves control over timing in circuits
Dual-pole, double-throw configuration supports multiple control scenarios
Screw terminal connections ensure secure and reliable wiring
Designed to withstand environmental conditions for long-lasting performance
Related links
- TE Connectivity K10 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity FW Series Electromechanical Interface Relay 12.6V Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity PRD-11AGO Series Electromechanical Interface Relay 120V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity KRPA Series Electromechanical Interface Relay 110V Coil, DPDT
