TE Connectivity Agastat Series Electromechanical Interface Relay, Chassis, 125V dc Coil, DPDT
- RS Stock No.:
- 476-210
- Distrelec Article No.:
- 303-53-355
- Mfr. Part No.:
- 3-1423164-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,235.32
(exc. VAT)
€1,519.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,235.32 |
*price indicative
- RS Stock No.:
- 476-210
- Distrelec Article No.:
- 303-53-355
- Mfr. Part No.:
- 3-1423164-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 125V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | Agastat | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | 30°C | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Length | 114.8mm | |
| Height | 78.4mm | |
| Width | 82.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 125V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series Agastat | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature 30°C | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Length 114.8mm | ||
Height 78.4mm | ||
Width 82.55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity time delay relay is an essential component for controlling electrical systems with precision and reliability. Designed specifically for DC applications, it features an innovative 2 Form C DPDT-CO configuration that ensures versatile connectivity options. With a robust contact rating of 10 A, this relay is capable of handling significant electrical loads while offering extensive operational versatility. Ideal for chassis mount installations, it withstands ambient temperatures of up to 75 °C, making it a reliable choice for various industrial and commercial applications. The intuitive knob control simplifies the adjustment of the timing range, extending from 180 to 1800 seconds, catering to diverse delay needs. Built to meet stringent compliance standards, this relay supports a wide range of functionalities and is constructed to deliver long-term, dependable performance in demanding environments.
Offers flexible timing options for tailored control
Utilizes screw terminals for easy installation and maintenance
Engineered for improved repeatability with a ±10% tolerance
Designed for chassis mount for placement adaptability
Related links
- TE Connectivity Agastat Series Electromechanical Interface Relay 60V dc Coil, DPDT
- TE Connectivity Agastat Series Electromechanical Interface Relay DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity 7000 Series Electromechanical Interface Relay 125V Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity SCB Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V ac Coil, DPDT
