TE Connectivity KA Series Electromechanical Interface Relay, Plug-in, 110V dc Coil, DPDT
- RS Stock No.:
- 472-435
- Distrelec Article No.:
- 304-47-978
- Mfr. Part No.:
- 4-1393099-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€241.72
(exc. VAT)
€297.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.72 | €80.573 |
*price indicative
- RS Stock No.:
- 472-435
- Distrelec Article No.:
- 304-47-978
- Mfr. Part No.:
- 4-1393099-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 110V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Series | KA | |
| Switching DC Voltage | 110V dc | |
| Standards/Approvals | Compliant with Exemptions, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Series KA | ||
Switching DC Voltage 110V dc | ||
Standards/Approvals Compliant with Exemptions, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Electromechanical relay designed for reliable performance in a variety of applications. With a robust construction and innovative design, this relay offers users the versatility they require for efficient operation. Ideal for switching both AC and DC loads, it ensures dependable control and automation in industrial environments. Its compatibility with KA, KB, KC, and KR series makes it a preferred choice for engineers looking for adaptability. As part of the Potter & Brumfield series, this relay not only meets but exceeds industry standards, ensuring compliance with EU directives for RoHS and ELV regulations. The product guarantees optimum functionality while addressing environmental concerns, making it a responsible choice for energy-efficient solutions in today's market.
Designed for both AC and DC applications to enhance usability across various setups
Part of the Potter & Brumfield series, ensuring high reliability and performance
Constructed to meet stringent industry standards, ensuring quality and trust
Excellent for control and automation in industrial and commercial settings
Compliant with EU RoHS and ELV regulations, demonstrating environmental responsibility
Versatile compatibility with multiple series providing flexibility to engineers
Provides efficient switching capabilities to streamline operational processes
Related links
- TE Connectivity KA Series Electromechanical Interface Relay 240V ac Coil, 3PDT
- TE Connectivity KA Series Electromechanical Interface Relay 6V Coil, 2 CO
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
- TE Connectivity KA-14AG Series Electromechanical Interface Relay 12V Coil, 3 CO
- TE Connectivity KA-11DG Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
- TE Connectivity 4-1415 Series Electromechanical Interface Relay 230V Coil, DPDT
