TE Connectivity KA Series Electromechanical Interface Relay, Plug-in, 6V Coil, 2 CO
- RS Stock No.:
- 472-437
- Distrelec Article No.:
- 304-61-563
- Mfr. Part No.:
- 4-1393099-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€193.20
(exc. VAT)
€237.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.20 | €96.60 |
*price indicative
- RS Stock No.:
- 472-437
- Distrelec Article No.:
- 304-61-563
- Mfr. Part No.:
- 4-1393099-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Plug-in | |
| Series | KA | |
| Switching Current | 10A, 5A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 2 CO | ||
Mount Type Plug-in | ||
Series KA | ||
Switching Current 10A, 5A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Electromechanical relay is designed for versatility and reliability in various applications. The product facilitates efficient switching with its advanced construction, ensuring durability even in demanding environments. Its compatibility with multiple models such as KA, KB, KC, and KR highlights its adaptability, making it a preferred choice for professionals who require high-quality performance. Notably, this relay also features a compliance to EU directives, underscoring its commitment to environmental safety. Manufactured with precision, it offers both AC and DC relay options, catering to diverse operational needs while maintaining optimal functionality. Whether youre involved in automotive, industrial, or consumer electronics, this relay serves as a vital component, enhancing system efficiency and reliability.
Designed for both AC and DC applications for maximum versatility
Offers compatibility with a range of models for enhanced flexibility
Built with reliability in mind, ensuring longevity and performance
Compliant with EU directives, promoting environmental responsibility
Simplifies integration into existing systems with easy installation
Supports various relay types, adapting to different operational requirements
Manufactured to high standards, ensuring consistent quality and performance
Provides effective switching capabilities in demanding environments
Related links
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, DPDT
- TE Connectivity KA-11DG Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity KA Series Electromechanical Interface Relay 240V ac Coil, 3PDT
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
- TE Connectivity KA-14AG Series Electromechanical Interface Relay 12V Coil, 3 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity MT Series Electromechanical Interface Relay 125V Coil, 2 CO
- TE Connectivity RMD Series Electromechanical Interface Relay 230V Coil, 1 NO
