TE Connectivity KA Series Electromechanical Interface Relay, Panel, 110V dc Coil, 3PDT
- RS Stock No.:
- 480-962
- Distrelec Article No.:
- 304-61-655
- Mfr. Part No.:
- 5-1393099-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€246.54
(exc. VAT)
€303.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.54 | €82.18 |
*price indicative
- RS Stock No.:
- 480-962
- Distrelec Article No.:
- 304-61-655
- Mfr. Part No.:
- 5-1393099-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 110V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Panel | |
| Series | KA | |
| Switching Current | 10A, 5A | |
| Switching DC Voltage | 110V dc | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 3PDT | ||
Mount Type Panel | ||
Series KA | ||
Switching Current 10A, 5A | ||
Switching DC Voltage 110V dc | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- MX
The TE Connectivity electromechanical relay is designed to meet the demands of various applications, offering reliability and versatility in a compact design. The product provides seamless integration into systems requiring both AC and DC relay solutions, ensuring optimal performance under diverse operating conditions. Its robust construction is tailored to handle up to 10 Amps and the comprehensive compliance with EU directives guarantees a commitment to environmental standards. Ideal for use in automotive, industrial, and consumer electronics, this relay facilitates efficient signal switching, making it an essential component for manufacturers seeking quality and dependability in their products.
Designed for robust performance in various applications
Offers a compact solution for space-constrained environments
Ensures compliance with stringent EU environmental directives
Capable of handling both AC and DC applications seamlessly
Delivers reliable performance under diverse operating conditions
Facilitates efficient signal switching for enhanced device functionality
Ideal for integration in automotive, industrial, and consumer electronics
Related links
- TE Connectivity KA Series Electromechanical Interface Relay 240V ac Coil, 3PDT
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, DPDT
- TE Connectivity KA Series Electromechanical Interface Relay 6V Coil, 2 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 110V Coil, 3PDT
- TE Connectivity T9A Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity KA-14AG Series Electromechanical Interface Relay 12V Coil, 3 CO
- TE Connectivity KA-11DG Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity KRP Series Electromechanical Interface Relay 24V dc Coil, 3PDT
