TE Connectivity KRPA Series Electromechanical Interface Relay, Panel, 110V Coil, DPDT
- RS Stock No.:
- 472-438
- Distrelec Article No.:
- 304-47-980
- Mfr. Part No.:
- 4-1393104-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-438
- Distrelec Article No.:
- 304-47-980
- Mfr. Part No.:
- 4-1393104-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 10000Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 110V | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | KRPA | |
| Terminal Type | Socket | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 110V | |
| Coil Type | Monostable | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Cadmium Oxide | |
| Height | 50.8mm | |
| Length | 35.71mm | |
| Width | 35.71mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 10000Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 110V | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series KRPA | ||
Terminal Type Socket | ||
Switching Current 10A | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 110V | ||
Coil Type Monostable | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Cadmium Oxide | ||
Height 50.8mm | ||
Length 35.71mm | ||
Width 35.71mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity General purpose power relay combines robust performance with exceptional reliability for diverse applications. Engineered for DC control, it features a monostable magnetic system that guarantees efficient operation. With a 2 Form C DPDT-CO configuration, this relay effectively manages electrical loads while ensuring enhanced contact ratings, making it suitable for demanding environments. Boasting a 10 A contact rating and a 110 VDC coil voltage, this product guarantees seamless integration into various systems. Its dust-protected enclosure and durable construction also ensure longevity in challenging settings. From industrial automation to essential circuits, this relay stands as a trustworthy component for users seeking dependable performance and safety in their operations.
Engineered for high reliability and performance in intricate electrical applications
Monostable coil configuration enhances response time and efficiency
Excellent insulation properties safeguard operational integrity
Designed with dust protection to extend operational lifespan
Compatible with various mounting types for versatile installation options
Low power consumption contributes to energy efficiency in applications
Dual contact arrangement enables effective load management
User-friendly tray packaging simplifies handling and installation
Related links
- TE Connectivity KRPA Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12V Coil, 4PDT
- TE Connectivity 4-1393 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, DPDT
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity XT Series Electromechanical Interface Relay 115V ac Coil, DPDT
